1733868 | ||
---|---|---|
DigiKey Part Number | 277-8635-ND | |
Manufacturer | ||
Manufacturer Product Number | 1733868 | |
Description | TERM BLOCK 2POS 55DEG 5.08MM PCB | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.200" (5.08mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 55° (125°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥8.06200 | ¥80.62 |
50 | ¥7.53620 | ¥376.81 |
100 | ¥6.93360 | ¥693.36 |
250 | ¥6.83640 | ¥1,709.10 |