1733518 | |
---|---|
DigiKey Part Number | 277-13842-ND |
Manufacturer | |
Manufacturer Product Number | 1733518 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 4 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | COMBICON Plugs, 3.81mm Pitch | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.25000 | ¥10.25 |
10 | ¥9.94600 | ¥99.46 |
50 | ¥9.29560 | ¥464.78 |
100 | ¥8.55200 | ¥855.20 |
250 | ¥8.39192 | ¥2,097.98 |