18 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1732894

DigiKey Part Number
1732894-ND
Manufacturer
Manufacturer Product Number
1732894
Description
TERM BLOCK PLUG 18POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1732894 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Current - IEC
12A
Series
Voltage - IEC
630 V
Packaging
Bulk
Wire Gauge or Range - AWG
16-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-1.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
18
Contact Mating Finish
Tin
Positions Per Level
18
Features
Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Wire Strip Length
10mm
Plug Wire Entry
180°
Housing Material
Polybutylene Terephthalate (PBT)
Termination Style
Screwless - Push-In Spring
Insulation Height
0.429" (10.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥183.03320¥9,151.66
Manufacturers Standard Package