5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1728675

DigiKey Part Number
1728675-ND
Manufacturer
Manufacturer Product Number
1728675
Description
TERM BLOCK HDR 5POS 5MM
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
Phoenix Contact
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Current - IEC
12A
Part Status
Last Time Buy
Voltage - IEC
250 V
Type
Header, Male Pins, Shrouded (2 Side)
Color
Cream
Number of Positions
5
Contact Mating Finish
Tin
Positions Per Level
5
Contact Tail Length
0.138" (3.50mm)
Number of Levels
1
Insulation Height
0.490" (12.44mm)
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 2027/7/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥20.94460¥1,047.23
Manufacturers Standard Package