Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1724660 | |
|---|---|
DigiKey Part Number | 1724660-ND |
Manufacturer | |
Manufacturer Product Number | 1724660 |
Description | TERM BLK 5POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1724660 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 5 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Material - Plating Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 20 A | Screw Thread M2.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282856-5 | TE Connectivity AMP Connectors | 1,073 | A98358-ND | ¥32.34000 | Parametric Equivalent |
| A-TB500-VJ05H | Assmann WSW Components | 0 | A-TB500-VJ05H-ND | ¥9.65373 | Parametric Equivalent |
| OSTVJ050151 | On Shore Technology Inc. | 0 | OSTVJ050151-ND | ¥15.28378 | Parametric Equivalent |
| OSTVJ050152 | On Shore Technology Inc. | 0 | OSTVJ050152-ND | ¥11.84789 | Parametric Equivalent |
| VJ0501520000G | Amphenol Anytek | 0 | VJ0501520000G-ND | ¥7.84524 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20 | ¥95.03450 | ¥1,900.69 |














