1713969 | ||
---|---|---|
DigiKey Part Number | 1713969-ND | |
Manufacturer | ||
Manufacturer Product Number | 1713969 | |
Description | TERM BLK 6P SIDE ENT 6.35MM PCB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1713969 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.250" (6.35mm) | |
Mating Orientation | Horizontal with Board | |
Current | 30 A | |
Voltage | 300 V | |
Wire Gauge | 10-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.18000 | ¥43.18 |
10 | ¥41.98300 | ¥419.83 |
50 | ¥39.23240 | ¥1,961.62 |
100 | ¥36.09400 | ¥3,609.40 |
250 | ¥33.34768 | ¥8,336.92 |
500 | ¥31.77838 | ¥15,889.19 |
1,000 | ¥29.96921 | ¥29,969.21 |