1713075 | ||
---|---|---|
DigiKey Part Number | 277-13752-ND | |
Manufacturer | ||
Manufacturer Product Number | 1713075 | |
Description | TERM BLOCK 6POS 45DEG 3.5MM PCB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 2 A | |
Wire Gauge | - | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.67000 | ¥11.67 |
10 | ¥11.13400 | ¥111.34 |
50 | ¥10.83140 | ¥541.57 |
100 | ¥10.12210 | ¥1,012.21 |
250 | ¥9.31236 | ¥2,328.09 |
500 | ¥8.60380 | ¥4,301.90 |
1,000 | ¥8.22426 | ¥8,224.26 |
2,500 | ¥8.22422 | ¥20,560.55 |