6 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
1711417
1711417

1711417

DigiKey Part Number
1711417-ND
Manufacturer
Manufacturer Product Number
1711417
Description
TERM BLOCK PLUG 6POS 10.16MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1711417 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
76A
Manufacturer
Phoenix Contact
Voltage - IEC
1 kV
Series
Current - UL
66 A
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Wire Gauge or Range - AWG
4-20 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.75-16mm²
Number of Positions
6
Color
Green
Positions Per Level
6
Contact Mating Finish
Silver
Number of Levels
1
Features
Mating Flange
Pitch
0.400" (10.16mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
18mm
Termination Style
Screwless - Spring Cage, Tension Clamp
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.988" (25.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥245.78000¥245.78
10¥170.59300¥1,705.93