6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) Vertical Through Hole
1998904
1998904

1998904

DigiKey Part Number
1998904-ND
Manufacturer
Manufacturer Product Number
1998904
Description
TERM BLOCK HDR 6POS 10.16MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1998904 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
76A
Series
Voltage - IEC
1 kV
Packaging
Bulk
Current - UL
66 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
6
Contact Mating Finish
Silver
Positions Per Level
6
Features
Mating and Mounting Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.400" (10.16mm)
Housing Material
Polyamide (PA), Nylon
Header Orientation
Vertical
Contact Tail Length
0.157" (4.00mm)
Termination Style
Solder
Insulation Height
1.339" (34.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥162.09000¥162.09
10¥111.44600¥1,114.46