
1996359 | |
|---|---|
DigiKey Part Number | 1996359-ND |
Manufacturer | |
Manufacturer Product Number | 1996359 |
Description | TERM BLOCK HDR 6POS 10.16MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1996359 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 76A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Current - UL 66 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 6 | Contact Mating Finish Silver |
Positions Per Level 6 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.400" (10.16mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation 90°, Right Angle, Under Board | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.528" (13.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥162.10020 | ¥8,105.01 |







