1710489 | ||
---|---|---|
DigiKey Part Number | 1710489-ND | |
Manufacturer | ||
Manufacturer Product Number | 1710489 | |
Description | CONN TERM BLK STRN REL GRN 8POS | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For COMBICON MSTBC Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 8 | |
For Use With/Related Products | COMBICON MSTBC Series | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥31.69980 | ¥1,584.99 |