1706518 | ||
---|---|---|
DigiKey Part Number | 1706518-ND | |
Manufacturer | ||
Manufacturer Product Number | 1706518 | |
Description | CABLE PHOTOVOLT P-SKT 3WR 3.77' | |
Customer Reference | ||
Detailed Description | Cable Photovoltaic Pin Connector to Photovoltaic Socket Connector 3 Line 3.77' (1.15m) 45.3" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Photovoltaic Pin Connector to Photovoltaic Socket Connector | |
Number of Lines | 3 | |
Cable Length - Unexposed | 3.77' (1.15m) 45.3" | |
Features | - |