1704982 | ||
---|---|---|
DigiKey Part Number | 1704982-ND | |
Manufacturer | ||
Manufacturer Product Number | 1704982 | |
Description | CABLE PHOTOVOLTAIC P-SKT 5.91" | |
Customer Reference | ||
Detailed Description | Cable Photovoltaic Pin Connector to Photovoltaic Socket Connector Line 0.49' (0.15m) 5.91" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Photovoltaic Pin Connector to Photovoltaic Socket Connector | |
Number of Lines | - | |
Cable Length - Unexposed | 0.49' (0.15m) 5.91" | |
Features | - |