Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1700231 | |
|---|---|
DigiKey Part Number | 1700231-ND |
Manufacturer | |
Manufacturer Product Number | 1700231 |
Description | TERM BLK 6POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1700231 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 6 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Material - Plating Tin Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 17 A | Screw Thread M2.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-VJ06V | Assmann WSW Components | 0 | A-TB500-VJ06V-ND | ¥10.64713 | Parametric Equivalent |
| OSTVJ060150 | On Shore Technology Inc. | 0 | OSTVJ060150-ND | ¥17.11147 | Parametric Equivalent |
| VJ0601500000G | Amphenol Anytek | 0 | VJ0601500000G-ND | ¥9.05513 | Parametric Equivalent |
| VJ0601530000G | Amphenol Anytek | 0 | VJ0601530000G-ND | ¥9.05514 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20 | ¥91.14350 | ¥1,822.87 |













