1692831 | ||
---|---|---|
DigiKey Part Number | 1692831-ND | |
Manufacturer | ||
Manufacturer Product Number | 1692831 | |
Description | SENSOR ACTUATOR BOX 8SLOT 4POS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Green | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | M12, M23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,246.98000 | ¥1,246.98 |
10 | ¥1,147.21800 | ¥11,472.18 |
50 | ¥1,059.93280 | ¥52,996.64 |