1689459 | ||
---|---|---|
DigiKey Part Number | 1689459-ND | |
Manufacturer | ||
Manufacturer Product Number | 1689459 | |
Description | INSERT RJ45 JACK COUPLER | |
Customer Reference | ||
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Silver | |
Interior Housing Color | Silver | |
Exterior Contact Material | Copper Alloy | |
Interior Contact Material | Copper Alloy | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -40°C ~ 70°C | |
Ratings | Cat5e | |
Specifications | - | |
Features | Shielded | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |