1688984 | ||
---|---|---|
DigiKey Part Number | 277-2692-ND | |
Manufacturer | ||
Manufacturer Product Number | 1688984 | |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP | |
Customer Reference | ||
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |