1686850 | ||
---|---|---|
DigiKey Part Number | 277-4175-ND | |
Manufacturer | ||
Manufacturer Product Number | 1686850 | |
Description | NPT ADAPTER IP68 .75" TO M25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Adapter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Heavy Duty Connectors | |
Specifications | Female NPT 3/4" to Male M25 | |
Ratings | IP68 - Dust Tight, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.45000 | ¥120.45 |
10 | ¥110.78300 | ¥1,107.83 |
50 | ¥102.35240 | ¥5,117.62 |
100 | ¥97.53530 | ¥9,753.53 |
250 | ¥96.99992 | ¥24,249.98 |