Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1663953 | |
|---|---|
DigiKey Part Number | 277-1663953TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1663953 |
Description | RJ45 JACK W/INTEGRATED MAGNETICS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 1663953 Models |
Category | LED Color Green - Yellow |
Manufacturer Phoenix Contact | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.570" (14.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1663954 | Phoenix Contact | 0 | 277-1663954TR-ND | ¥43.31367 | Parametric Equivalent |
| 1663962 | Phoenix Contact | 0 | 277-1663962-ND | ¥40.52000 | Parametric Equivalent |
| 1663963 | Phoenix Contact | 0 | 277-1663963-ND | ¥40.52000 | Parametric Equivalent |
| 6-2301994-5 | TE Connectivity AMP Connectors | 0 | 17-6-2301994-5-ND | ¥45.78438 | Parametric Equivalent |
| J1006F01PNL | Pulse Electronics | 430 | 553-3878-ND | ¥68.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 90 | ¥43.31367 | ¥3,898.23 |










