1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JXD7-0V08NL

DigiKey Part Number
553-JXD7-0V08NL-ND
Manufacturer
Manufacturer Product Number
JXD7-0V08NL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.531" (13.49mm)
Manufacturer
Pulse Electronics
LED Color
Green - Yellow
Series
Number of Cores per Jack
4
Packaging
Tray
Shielding
Shielded
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Stainless Steel
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J1006F01PNLPulse Electronics430553-3878-ND¥68.56000Parametric Equivalent
J1011F01PNLPulse Electronics2,445553-1350-ND¥77.57000Parametric Equivalent
JXR1-0015NLPulse Electronics422553-2051-ND¥84.52000Parametric Equivalent
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.37000¥38.37
10¥32.60900¥326.09
25¥30.56240¥764.06
50¥29.10220¥1,455.11
100¥27.71280¥2,771.28
250¥25.97704¥6,494.26
500¥24.73770¥12,368.85
1,000¥23.55766¥23,557.66
2,500¥22.08430¥55,210.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.