1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JXR1-0015NLT

DigiKey Part Number
JXR1-0015NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JXR1-0015NLT
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JXR1-0015NLT Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.550" (13.97mm)
Manufacturer
Pulse Electronics
LED Color
Green - Yellow
Series
Number of Cores per Jack
4
Packaging
Tape & Reel (TR)
Shielding
Shielded
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
320¥59.22016¥18,950.45