1658642 | ||
---|---|---|
DigiKey Part Number | 1658642-ND | |
Manufacturer | ||
Manufacturer Product Number | 1658642 | |
Description | MOD FRAME 1PORT BLACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port Modular Mounting Frame Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | Modular Mounting Frame | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | Black | |
Features | IP67 | |
For Use With/Related Products | RJ45 Receptacles | |
Length | 1.280" (32.50mm) | |
Width | 1.283" (32.60mm) | |
Depth | 0.644" (16.35mm) | |
Material | Plastic | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.03000 | ¥48.03 |