1656657 | ||
---|---|---|
DigiKey Part Number | 1656657-ND | |
Manufacturer | ||
Manufacturer Product Number | 1656657 | |
Description | FACEPLATE BLANK GRAY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Blank Faceplate Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blank Faceplate | |
Color | Gray | |
Size / Dimension | 87.50mm H x 51.00mm W | |
Material | Polybutylene Terephthalate (PBT) | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.53000 | ¥103.53 |