1654170 | ||
---|---|---|
DigiKey Part Number | 1654170-ND | |
Manufacturer | ||
Manufacturer Product Number | 1654170 | |
Description | CBL IEEE1394 6POS TO 6POS 16' | |
Customer Reference | ||
Detailed Description | Plug, 6 Position, Circular Threaded Housing To Plug, 6 Position IEEE1394 Cable Blue 16.40' (5.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug, 6 Position, Circular Threaded Housing | |
2nd Connector | Plug, 6 Position | |
Length | 16.40' (5.00m) | |
Color | Blue | |
Transfer Rate | 400Mbps | |
Shielding | Yes | |
Features | Industrial Environments - IP67 |