1652402 | ||
---|---|---|
DigiKey Part Number | 1652402-ND | |
Manufacturer | ||
Manufacturer Product Number | 1652402 | |
Description | INSERT RJ45 JACK TO IDC CONN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Silver | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | IP67 | |
Specifications | - | |
Features | Modular Mounting Frame Included | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.75000 | ¥286.75 |
10 | ¥263.80700 | ¥2,638.07 |
50 | ¥243.73380 | ¥12,186.69 |
100 | ¥232.26380 | ¥23,226.38 |
250 | ¥230.98836 | ¥57,747.09 |