1641604 | ||
---|---|---|
DigiKey Part Number | 277-4706-ND | |
Manufacturer | ||
Manufacturer Product Number | 1641604 | |
Description | CONN ASSY TOP ENTRY 3+GND SZD7 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3+Ground Cable Connector Assembly Top Entry IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 1641604 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top Entry | |
Number of Positions | 3+Ground | |
Size | D7 | |
Thread Size | - | |
Termination Style | IDC | |
Contents | Cable Connector Assembly | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.18000 | ¥187.18 |
10 | ¥172.17300 | ¥1,721.73 |
50 | ¥159.07480 | ¥7,953.74 |
100 | ¥151.58930 | ¥15,158.93 |
250 | ¥150.75740 | ¥37,689.35 |