
1636091 | |
|---|---|
DigiKey Part Number | 277-8477-ND |
Manufacturer | |
Manufacturer Product Number | 1636091 |
Description | MODULE FEMALE 4POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 4 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1636091 Models |
Category | Voltage Rating 50V |
Manufacturer Phoenix Contact | Current Rating (Amps) 10A |
Series | Contact Type CK 1.6-ED |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module without Contacts | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Termination Style Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥401.84000 | ¥401.84 |






