1621904 | ||
---|---|---|
DigiKey Part Number | 277-1621904-ND | |
Manufacturer | ||
Manufacturer Product Number | 1621904 | |
Description | ST-Z0024 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Protective M17 Transparent, White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M17 | |
Material | Plastic | |
Features | - | |
Color | Transparent, White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥5.96320 | ¥149.08 |