13 (8 + 4 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1621564

DigiKey Part Number
1621564-ND
Manufacturer
Manufacturer Product Number
1621564
Description
CONN RCP HSG FMALE 13P PNL MT RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
13 (8 + 4 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Datasheet
 Datasheet
EDA/CAD Models
1621564 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Phoenix Contact
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Gadolinium-Zinc
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Type
For Female Sockets
Features
Backshell, Rotatable
Number of Positions
13 (8 + 4 Power + PE)
Shielding
Shielded
Shell Size - Insert
M23-13
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Size
1.0mm (8), 2.0mm Power (5)
Contact Shape
Circular
Mounting Type
Panel Mount, Right Angle
Operating Temperature
-40°C ~ 130°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥686.45000¥686.45
Manufacturers Standard Package