Connector Coding Ring M23 Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1620624

DigiKey Part Number
1620624-ND
Manufacturer
Manufacturer Product Number
1620624
Description
CONN CODING RING M23 GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Coding Ring M23 Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Coding Ring
Manufacturer
Phoenix Contact
For Use With/Related Products
M23 Signal Device Connector
Series
Shell Size - Insert
M23
Packaging
Bulk
Color
Green
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥11.25160¥562.58
Manufacturers Standard Package