
1619787 | |
|---|---|
DigiKey Part Number | 1619787-ND |
Manufacturer | |
Manufacturer Product Number | 1619787 |
Description | CONN RCPT HSNG MALE 12POS PNL MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1619787 Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Phoenix Contact | Fastening Type Push-Twist |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Shielding Shielded |
Number of Positions 12 | Note Contacts Sold Separately |
Shell Size - Insert M23-12 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.91000 | ¥185.91 |




















