12 (Power) Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1619647

DigiKey Part Number
1619647-ND
Manufacturer
Manufacturer Product Number
1619647
Description
CONN PLUG FMALE 12P SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 (Power) Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
1619647 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Gadolinium-Zinc
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
12 (Power)
Shielding
Shell Size - Insert
M23-12
Cable Opening
0.394" ~ 0.571" (10.00mm ~ 14.50mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Termination
Solder Cup
Contact Material
Copper Zinc
Fastening Type
Push-Twist
Insert Material
Polybutylene Terephthalate (PBT)
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥359.25000¥359.25
Manufacturers Standard Package