8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Panel Mount, Right Angle Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1613535

DigiKey Part Number
1613535-ND
Manufacturer
Manufacturer Product Number
1613535
Description
CONN PLG HSG FMAL 8POS PNL MT RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Panel Mount, Right Angle Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
1613535 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Phoenix Contact
Fastening Type
Push-Twist
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Gadolinium-Zinc
Part Status
Active
Housing Color
Silver
Connector Type
Plug Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Female Sockets
Features
Backshell, Coupling Nut
Number of Positions
8 (4 + 3 Power + PE)
Shielding
Shielded
Shell Size - Insert
M40-8
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Size
2.0mm (4), 3.6mm Power (4)
Contact Shape
Circular
Mounting Type
Panel Mount, Right Angle
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,966.85000¥1,966.85
Manufacturers Standard Package