Socket Contact 14-18 AWG Size 3.6mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1605756

DigiKey Part Number
1605756-ND
Manufacturer
Manufacturer Product Number
1605756
Description
CONTACT SOCKET 14-18AWG CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact 14-18 AWG Size 3.6mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
1605756 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
3.6mm
Manufacturer
Phoenix Contact
Wire Gauge or Range - AWG
14-18 AWG
Series
Wire Gauge or Range - mm²
1.0 ~ 2.5mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Zinc Alloy
Type
Power, Machined
Contact Finish
Gold
Contact Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.88000¥48.88
Manufacturers Standard Package