Image for 1605817 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1605817

DigiKey Part Number
1605817-ND
Manufacturer
Manufacturer Product Number
1605817
Description
CONN PLG HSG FMALE 6POS INLINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 (2 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size - Insert
M40-6
Manufacturer
Phoenix Contact
Contact Type
Crimp
Series
Contact Size
2.0mm (2), 3.6mm Power (4)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Threaded
Connector Type
Plug Housing
Shielding
Shielded
Type
For Female Sockets
Note
Contacts Sold Separately
Number of Positions
6 (2 + 3 Power + PE)
Contact Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,402.59000¥1,402.59
Manufacturers Standard Package