Socket Contact 8-10 AWG Size 3.6mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1605762

DigiKey Part Number
277-13529-ND
Manufacturer
Manufacturer Product Number
1605762
Description
CONTACT SOCKET 8-10AWG CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact 8-10 AWG Size 3.6mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
1605762 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
3.6mm
Manufacturer
Phoenix Contact
Wire Gauge or Range - AWG
8-10 AWG
Series
Wire Gauge or Range - mm²
6.0 ~ 10mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Zinc Alloy
Type
Power, Machined
Contact Finish
Gold
Contact Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.91000¥43.91
Manufacturers Standard Package