1609565 | |
---|---|
DigiKey Part Number | 277-13563-ND |
Manufacturer | |
Manufacturer Product Number | 1609565 |
Description | TERM BLOCK HDR 5POS VERT 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 16A | |
Current - UL | 16 A | |
Voltage - UL | 24 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 70°C | |
Contact Mating Finish | Gold | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.19000 | ¥25.19 |
10 | ¥24.47800 | ¥244.78 |
50 | ¥22.87460 | ¥1,143.73 |
100 | ¥21.04440 | ¥2,104.44 |
250 | ¥19.44364 | ¥4,860.91 |
500 | ¥18.52836 | ¥9,264.18 |
1,000 | ¥18.42670 | ¥18,426.70 |