1608249 | ||
---|---|---|
DigiKey Part Number | 1608249-ND | |
Manufacturer | ||
Manufacturer Product Number | 1608249 | |
Description | TERM BLOCK HDR 5POS STR 5.08MM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 180° Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Panel Mount | |
Current - IEC | 16A | |
Wire Gauge or Range - AWG | 13-18 AWG | |
Wire Gauge or Range - mm² | 0.75-2.5mm² | |
Color | - | |
Operating Temperature | -40°C ~ 70°C | |
Contact Mating Finish | Gold | |
Features | Metal Housing, Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 1.654" (42.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥434.60000 | ¥434.60 |