1608223 | ||
---|---|---|
DigiKey Part Number | 1608223-ND | |
Manufacturer | ||
Manufacturer Product Number | 1608223 | |
Description | TERM BLOCK PLUG 5POS STR | |
Customer Reference | ||
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 16A | |
Voltage - IEC | 24 V | |
Wire Gauge or Range - AWG | 13-18 AWG | |
Wire Gauge or Range - mm² | 0.75-2.5mm² | |
Color | - | |
Operating Temperature | -40°C ~ 70°C | |
Contact Mating Finish | Gold | |
Features | Metal Housing | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 1.181" (30.00mm) |