
1607532 | |
|---|---|
DigiKey Part Number | 1607532-ND |
Manufacturer | |
Manufacturer Product Number | 1607532 |
Description | CONN PLG HSG FMAL 6POS PNL MT RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (2 + 3 Power + PE) Position Circular Connector Plug Housing Panel Mount, Right Angle Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1607532 Models |
Category | Mounting Feature Flange |
Manufacturer Phoenix Contact | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 6 (2 + 3 Power + PE) | Shielding Shielded |
Shell Size - Insert M40-6 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 2.0mm (2), 3.6mm Power (4) | Contact Shape Circular |
Mounting Type Panel Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,945.71000 | ¥4,945.71 |






