1605854 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥1,303.93000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥1,177.40000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: ¥1,121.75000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥1,143.08000
Datasheet
Image for 1605854 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1605854

DigiKey Part Number
1605854-ND
Manufacturer
Manufacturer Product Number
1605854
Description
CONN PLG HSG FMALE 8POS INLINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Phoenix Contact
Orientation
N (Normal)
Series
Shell Material
Gadolinium-Zinc
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Features
Backshell, Coupling Nut
Type
For Female Sockets
Shielding
Shielded
Number of Positions
8 (4 + 3 Power + PE)
Note
Contacts Sold Separately
Shell Size - Insert
M40-8
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Type
Crimp
Contact Shape
Circular
Contact Size
2.0mm (4), 3.6mm Power (4)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1605851Phoenix Contact01605851-ND¥1,303.93000Parametric Equivalent
1613528Phoenix Contact01613528-ND¥1,177.40000Parametric Equivalent
1613529Phoenix Contact11613529-ND¥1,121.75000Parametric Equivalent
1613530Phoenix Contact01613530-ND¥1,143.08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,303.93000¥1,303.93
Manufacturers Standard Package