
1605848 | |
|---|---|
DigiKey Part Number | 1605848-ND |
Manufacturer | |
Manufacturer Product Number | 1605848 |
Description | CONN RCPT HSG MALE 8PS PNL MT RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle |
Datasheet | Datasheet |
Category | Contact Type Crimp |
Manufacturer Phoenix Contact | Contact Size 2.0mm (4), 3.6mm Power (4) |
Series | Mounting Type Panel Mount, Right Angle |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded |
Connector Type Receptacle Housing | Shielding Shielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 8 (4 + 3 Power + PE) | Contact Shape Circular |
Shell Size - Insert M40-8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,926.41000 | ¥1,926.41 |



