Pin Contact 16-18 AWG Size 3.6mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1605743

DigiKey Part Number
1605743-ND
Manufacturer
Manufacturer Product Number
1605743
Description
CONTACT PIN 16-18AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact 16-18 AWG Size 3.6mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
1605743 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
3.6mm
Manufacturer
Phoenix Contact
Wire Gauge or Range - AWG
16-18 AWG
Series
Wire Gauge or Range - mm²
0.75 ~ 1.5mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Zinc Alloy
Type
Power, Machined
Contact Finish
Gold
Contact Type
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.36000¥29.36
Manufacturers Standard Package