1605582 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥681.12000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥701.54000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥701.54000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: ¥742.09000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥764.81000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥764.81000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥683.10000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: ¥833.25000
Datasheet
8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1605582

DigiKey Part Number
1605582-ND
Manufacturer
Manufacturer Product Number
1605582
Description
CONN RCPT HSG MALE 8POS INLINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
1605582 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Twist
Manufacturer
Phoenix Contact
Orientation
N (Normal)
Series
Shell Material
Gadolinium-Zinc
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Features
Backshell
Type
For Male Pins
Shielding
Shielded
Number of Positions
8 (4 + 3 Power + PE)
Note
Contacts Sold Separately
Shell Size - Insert
M23-8
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.0mm (4), 2.0mm Power (4)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1605568Phoenix Contact01605568-ND¥681.12000Parametric Equivalent
1605570Phoenix Contact01605570-ND¥701.54000Parametric Equivalent
1605571Phoenix Contact01605571-ND¥701.54000Parametric Equivalent
1605575Phoenix Contact1277-16587-ND¥742.09000Parametric Equivalent
1605578Phoenix Contact01605578-ND¥764.81000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥764.81000¥764.81
Manufacturers Standard Package