
1605578 | |
|---|---|
DigiKey Part Number | 1605578-ND |
Manufacturer | |
Manufacturer Product Number | 1605578 |
Description | CONN RCPT HSG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1605578 Models |
Category | Fastening Type Push-Twist |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 8 (4 + 3 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert M23-8 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm (4), 2.0mm Power (4) | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1605568 | Phoenix Contact | 0 | 1605568-ND | ¥608.34000 | Parametric Equivalent |
| 1605570 | Phoenix Contact | 0 | 1605570-ND | ¥626.62000 | Parametric Equivalent |
| 1605571 | Phoenix Contact | 0 | 1605571-ND | ¥626.62000 | Parametric Equivalent |
| 1605575 | Phoenix Contact | 1 | 277-16587-ND | ¥596.96000 | Parametric Equivalent |
| 1605580 | Phoenix Contact | 0 | 1605580-ND | ¥683.10000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥683.10000 | ¥683.10 |
















