
1605498 | |
|---|---|
DigiKey Part Number | 1605498-ND |
Manufacturer | |
Manufacturer Product Number | 1605498 |
Description | CONN RCPT HSG MALE 6POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 (5 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1605498 Models |
Category | Fastening Type Push-Twist |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 6 (5 + PE) | Note Contacts Sold Separately |
Shell Size - Insert M23-6 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.0mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1605494 | Phoenix Contact | 0 | 1605494-ND | ¥611.15000 | Parametric Equivalent |
| 1605496 | Phoenix Contact | 0 | 1605496-ND | ¥593.37000 | Parametric Equivalent |
| 1605499 | Phoenix Contact | 1 | 277-13513-ND | ¥582.27000 | Parametric Equivalent |
| 1605505 | Phoenix Contact | 0 | 1605505-ND | ¥600.57000 | Parametric Equivalent |
| 1605507 | Phoenix Contact | 0 | 1605507-ND | ¥688.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥611.15000 | ¥611.15 |















