
1618198 | |
|---|---|
DigiKey Part Number | 1618198-ND |
Manufacturer | |
Manufacturer Product Number | 1618198 |
Description | CONN PLG HSG FMALE 6POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (5 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1618198 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Fastening Type Push-Twist |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Metal |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 6 (5 + PE) | Shielding Shielded |
Shell Size - Insert M23-6 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.0mm | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1618194 | Phoenix Contact | 5 | 1618194-ND | ¥399.00000 | Parametric Equivalent |
| 1618195 | Phoenix Contact | 1 | 1618195-ND | ¥396.28000 | Parametric Equivalent |
| 1618196 | Phoenix Contact | 0 | 1618196-ND | ¥430.66000 | Parametric Equivalent |
| 1618197 | Phoenix Contact | 0 | 1618197-ND | ¥407.71000 | Parametric Equivalent |
| 1618199 | Phoenix Contact | 1 | 1618199-ND | ¥424.80000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥444.51000 | ¥444.51 |




















