1604479 | ||
---|---|---|
DigiKey Part Number | 1604479-ND | |
Manufacturer | ||
Manufacturer Product Number | 1604479 | |
Description | CONN CABLE GLAND SET BLK/SILVER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cable Gland Set Black, Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland Set | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | Dust Tight, Shielded, Water Resistant | |
Color | Black, Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.54000 | ¥89.54 |