1604255 | ||
---|---|---|
DigiKey Part Number | 277-13499-ND | |
Manufacturer | ||
Manufacturer Product Number | 1604255 | |
Description | PIPE SPANNER WRENCH | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Spanner Tool | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Spanner Tool | |
For Use With/Related Products | - | |
Weight | 0.18 lb (81.65 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥658.75000 | ¥658.75 |
10 | ¥606.07100 | ¥6,060.71 |
50 | ¥559.95900 | ¥27,997.95 |
100 | ¥533.60740 | ¥53,360.74 |