
1600417 | |
|---|---|
DigiKey Part Number | 1600417-ND |
Manufacturer | |
Manufacturer Product Number | 1600417 |
Description | CONN HEX NUT M20 SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut M20 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1600417 Models |
Category | Accessory Type Hex Nut |
Manufacturer Phoenix Contact | For Use With/Related Products Circular Connector with M20 Thread |
Series | Shell Size - Insert M20 |
Packaging Bulk | Material Copper Zinc |
Part Status Active | Color Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.51000 | ¥26.51 |














